Fluke 572CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration

RS kataloški broj:: 509-6400brend: FlukeProizvođački broj:: FLUKE 572CF
brand-logo
Prikaži sve u Infrared Thermometers

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1

Model Number p

572CF

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g

Detalji o proizvodu

Fluke 570 Series IR Thermometers

Supplied with

Thermocouple K probe (except Fluke-572); 220V power supply (Fluke-574); Windows-based software on CD; RS232 cable (Fluke-574); durable hard case; 2 AA batteries.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Fluke 572CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration

Cena na upit

Fluke 572CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1

Model Number p

572CF

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g

Detalji o proizvodu

Fluke 570 Series IR Thermometers

Supplied with

Thermocouple K probe (except Fluke-572); 220V power supply (Fluke-574); Windows-based software on CD; RS232 cable (Fluke-574); durable hard case; 2 AA batteries.