Fluke 574 IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements

RS kataloški broj:: 506-7121robna marka: FlukeProizvođački broj:: FLUKE 574
brand-logo
Prikaži sve u Infrared Thermometers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1

Model Number p

574

Resolution

0.1 °C

Data Storage

Yes

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g

Cijena na upit

Fluke 574 IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements

Cijena na upit

Fluke 574 IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1

Model Number p

574

Resolution

0.1 °C

Data Storage

Yes

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g