Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max

RS kataloški broj:: 517-4651robna marka: FlukeProizvođački broj:: Fluke-9040EUR
brand-logo
Prikaži sve u Phase Rotation Testers

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Current Consumption

1mA

Dimensions

61 x 27 x 124mm

Weight

200g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Minimum Voltage

40V

Maximum Operating Temperature

+40°C

Width

27mm

Minimum Frequency

15 Hz

Maximum Voltage

700V

Minimum Operating Temperature

0°C

Model Number p

9040

Zemlja podrijetla

China

€ 501,37

€ 501,37 Each (bez PDV-a)

€ 586,60

€ 586,60 Each (s PDV-om)

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max

€ 501,37

€ 501,37 Each (bez PDV-a)

€ 586,60

€ 586,60 Each (s PDV-om)

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Current Consumption

1mA

Dimensions

61 x 27 x 124mm

Weight

200g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Minimum Voltage

40V

Maximum Operating Temperature

+40°C

Width

27mm

Minimum Frequency

15 Hz

Maximum Voltage

700V

Minimum Operating Temperature

0°C

Model Number p

9040

Zemlja podrijetla

China