Fluke T6-600 Electrical Tester

RS kataloški broj:: 146-2607robna marka: FlukeProizvođački broj:: T6-600
brand-logo
Prikaži sve u Multifunction Testers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Fluke

Model Number p

T6-600

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, DC Voltage, Resistance

Width

43.8mm

Length

61.1mm

Dimensions

61.1 x 43.8 x 259.3mm

Minimum Operating Temperature

-10°C

Height

259.3mm

Weight

350g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA IEC LR6

Display Type

Digital

Maximum Operating Temperature

+50°C

Zemlja podrijetla

China

Detalji o proizvodu

Fluke T6-600 Electrical Tester

Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage. Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6-600, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.

Supplied with

The Fluke T6-600 comes with attached test leads with removable 4 mm probe caps and user documentation

Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608

Možda će vas zanimati
Fluke T6-600 Multimeter Kit
Cijena na upitkomadno (bez PDV-a)
Fluke T5 Multifunction Tester
€ 391,84komadno (bez PDV-a)

€ 444,03

€ 444,03 komadno (bez PDV-a)

€ 555,04

€ 555,04 komadno (s PDV-om)

Fluke T6-600 Electrical Tester

Vrsta kalibracije

€ 444,03

€ 444,03 komadno (bez PDV-a)

€ 555,04

€ 555,04 komadno (s PDV-om)

Fluke T6-600 Electrical Tester

Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Fluke T6-600 Multimeter Kit
Cijena na upitkomadno (bez PDV-a)
Fluke T5 Multifunction Tester
€ 391,84komadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Fluke

Model Number p

T6-600

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, DC Voltage, Resistance

Width

43.8mm

Length

61.1mm

Dimensions

61.1 x 43.8 x 259.3mm

Minimum Operating Temperature

-10°C

Height

259.3mm

Weight

350g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA IEC LR6

Display Type

Digital

Maximum Operating Temperature

+50°C

Zemlja podrijetla

China

Detalji o proizvodu

Fluke T6-600 Electrical Tester

Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage. Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6-600, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.

Supplied with

The Fluke T6-600 comes with attached test leads with removable 4 mm probe caps and user documentation

Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608

Možda će vas zanimati
Fluke T6-600 Multimeter Kit
Cijena na upitkomadno (bez PDV-a)
Fluke T5 Multifunction Tester
€ 391,84komadno (bez PDV-a)