Fluke Rack Mount Kit for Use with 8845A Series, 8846A Series, DMM4020

RS kataloški broj:: 237-675brend: FlukeProizvođački broj:: Y8846D
brand-logo
Prikaži sve u Multimeter Rack Mount Kits

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Accessory Type

Rack Mount Kit

For Use With

8845A Series, 8846A Series, DMM4020

Kit Contents

(2) #6-32 x 1/2 in Panhead Philips Screw, (2) #6-32 x 1/4 in Panhead Philips Screw, (2) #8-32 x 1/2 in Panhead Philips Screw, (4) #10-32 Rack Nut, (4) #10-32 x 3/4 in Philips Rack Screw, Center Mount, Rack Mount Tray, Small Filler Plate x 2

Rack Mount Width

19in

Zemlja podrijetla

United States

Detalji o proizvodu

Fluke 8845A/8846A Accessories

FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Fluke Rack Mount Kit for Use with 8845A Series, 8846A Series, DMM4020

Cena na upit

Fluke Rack Mount Kit for Use with 8845A Series, 8846A Series, DMM4020
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Accessory Type

Rack Mount Kit

For Use With

8845A Series, 8846A Series, DMM4020

Kit Contents

(2) #6-32 x 1/2 in Panhead Philips Screw, (2) #6-32 x 1/4 in Panhead Philips Screw, (2) #8-32 x 1/2 in Panhead Philips Screw, (4) #10-32 Rack Nut, (4) #10-32 x 3/4 in Philips Rack Screw, Center Mount, Rack Mount Tray, Small Filler Plate x 2

Rack Mount Width

19in

Zemlja podrijetla

United States

Detalji o proizvodu

Fluke 8845A/8846A Accessories

FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.