Tehnička dokumentacija
Tehnički podaci
Proizvođač
FriwoPlug Type
Australia, European Plug, IEC, Japan, UK, US
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Power Rating
6W
Cable Length
2m
Medical Approved
Yes
Standards Met
ErP Compliant
Efficiency
80%
MTBF
200000h
Type
Switched Mode Power Supply
Length
52mm
Width
52mm
Depth
35.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Zemlja podrijetla
Germany
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
FriwoPlug Type
Australia, European Plug, IEC, Japan, UK, US
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Number of Outputs
1
Power Rating
6W
Cable Length
2m
Medical Approved
Yes
Standards Met
ErP Compliant
Efficiency
80%
MTBF
200000h
Type
Switched Mode Power Supply
Length
52mm
Width
52mm
Depth
35.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Zemlja podrijetla
Germany