Tehnička dokumentacija
Tehnički podaci
Proizvođač
FriwoPlug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
8W
Cable Length
2m
Medical Approved
Yes
MTBF
200000h
Width
30mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
77mm
Depth
45mm
Zemlja podrijetla
Germany
Detalji o proizvodu
3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical
Switch Mode - Friwo
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
FriwoPlug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.3A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
8W
Cable Length
2m
Medical Approved
Yes
MTBF
200000h
Width
30mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
77mm
Depth
45mm
Zemlja podrijetla
Germany
Detalji o proizvodu