Fujitsu PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, SPDT
Tehnička dokumentacija
Tehnički podaci
Brand
FujitsuCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Through Hole
Length
15.1mm
Coil Resistance
56 Ω
Height
10.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Depth
10.1mm
Maximum Switching Power AC
60VA
Maximum Switching Power DC
28 W
Application
Compact
Cena na upit
Standard
1
Cena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FujitsuCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Through Hole
Length
15.1mm
Coil Resistance
56 Ω
Height
10.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Depth
10.1mm
Maximum Switching Power AC
60VA
Maximum Switching Power DC
28 W
Application
Compact