GCE Welder 10 → 135A, 230V

RS kataloški broj:: 813-3401robna marka: GCEProizvođački broj:: ARC010RS
brand-logo
Prikaži sve u Welders

Tehnička dokumentacija

Tehnički podaci

Brand

GCE

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

10 → 135A

Maximum Electrode Size

3.2mm

Weight

3.6kg

Output Voltage

63V

Minimum Electrode Size

2.5mm

Model Number

ARC010

Plug Type

Type F - Schuko plug

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

GCE ARControl Digital

These ARControl welders from GCE are general Manual Metal Arc (MMA) welders featuring the insulated gate bipolar transistor as well as the latest Pulse Width Modulation (PWM) technology.
The lightweight and portable ARControl welder is supplied in its own hard case and is fully equipped with earth clamp, electrode holder, cables and connectors.

MIG & TIG Welders

Možda će vas zanimati
GCE Welder 10 → 160A, 230V
Cijena na upitEach (bez PDV-a)

Cijena na upit

GCE Welder 10 → 135A, 230V

Cijena na upit

GCE Welder 10 → 135A, 230V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
GCE Welder 10 → 160A, 230V
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

GCE

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

10 → 135A

Maximum Electrode Size

3.2mm

Weight

3.6kg

Output Voltage

63V

Minimum Electrode Size

2.5mm

Model Number

ARC010

Plug Type

Type F - Schuko plug

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

GCE ARControl Digital

These ARControl welders from GCE are general Manual Metal Arc (MMA) welders featuring the insulated gate bipolar transistor as well as the latest Pulse Width Modulation (PWM) technology.
The lightweight and portable ARControl welder is supplied in its own hard case and is fully equipped with earth clamp, electrode holder, cables and connectors.

MIG & TIG Welders

Možda će vas zanimati
GCE Welder 10 → 160A, 230V
Cijena na upitEach (bez PDV-a)