Tehnička dokumentacija
Tehnički podaci
Brand
GearWrenchSocket Set Type
Deep Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
14
Socket Head Type
6 point
Ratchet Included
No
Finish
Chrome
Drive Type
Square
Zemlja podrijetla
China
Detalji o proizvodu
Gear Wrench 14 Piece Standard Metric Socket Set
The 80554 range is a 14 piece 6 point metric socket set that is ideal for use in automotive applications. Featuring surface drive technology that reduces fastener rounding and chamfered opening that guides the fastener into the socket.
RSD 24.384
RSD 24.384 Each (bez PDV-a)
RSD 29.261
RSD 29.261 Each (s PDV-om)
1
RSD 24.384
RSD 24.384 Each (bez PDV-a)
RSD 29.261
RSD 29.261 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
GearWrenchSocket Set Type
Deep Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
14
Socket Head Type
6 point
Ratchet Included
No
Finish
Chrome
Drive Type
Square
Zemlja podrijetla
China
Detalji o proizvodu
Gear Wrench 14 Piece Standard Metric Socket Set
The 80554 range is a 14 piece 6 point metric socket set that is ideal for use in automotive applications. Featuring surface drive technology that reduces fastener rounding and chamfered opening that guides the fastener into the socket.