Tehnička dokumentacija
Tehnički podaci
Brand
GedoreSpanner Type
Ring Spanner
Imperial or Metric
Metric
Metric Size
30 mm, 32mm
Overall Length
370 mm
Double Ended
Yes
Material
Vanadium Steel
Offset
Yes
Finish
Chrome
Size
30 x 32 mm
Zemlja podrijetla
Germany
Detalji o proizvodu
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Cena na upit
Gedore Offset Ring Spanner, 30mm, Metric, Double Ended, 370 mm Overall
1
Cena na upit
Gedore Offset Ring Spanner, 30mm, Metric, Double Ended, 370 mm Overall
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
GedoreSpanner Type
Ring Spanner
Imperial or Metric
Metric
Metric Size
30 mm, 32mm
Overall Length
370 mm
Double Ended
Yes
Material
Vanadium Steel
Offset
Yes
Finish
Chrome
Size
30 x 32 mm
Zemlja podrijetla
Germany
Detalji o proizvodu
Double Ended Ring Spanner
Professional metric, double ended open end spanners.