Tehnička dokumentacija
Tehnički podaci
Brand
GedoreTorque Range
0.5 → 4.5Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
ESD Safe
Yes
Overall Length
140 mm
Accuracy
±6 %
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Gedore Preset Torque Screwdriver
Preset Torque Application Screwdriver for electronic component assembly. It ensures accurate process control by eliminating under and over tightening due to the Gedore Torque slipping technology.
RSD 26.012
RSD 26.012 Each (bez PDV-a)
RSD 31.214
RSD 31.214 Each (s PDV-om)
1
RSD 26.012
RSD 26.012 Each (bez PDV-a)
RSD 31.214
RSD 31.214 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
GedoreTorque Range
0.5 → 4.5Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
ESD Safe
Yes
Overall Length
140 mm
Accuracy
±6 %
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Gedore Preset Torque Screwdriver
Preset Torque Application Screwdriver for electronic component assembly. It ensures accurate process control by eliminating under and over tightening due to the Gedore Torque slipping technology.