Gedore 5-Piece Locking Pliers, 185 mm Overall

RS kataloški broj:: 847-8094brend: GedoreProizvođački broj:: 6406620
brand-logo
Prikaži sve u Pliers

Tehnička dokumentacija

Tehnički podaci

Brand

Gedore

Plier Type

Locking Pliers

Number of Pieces

5

Overall Length

185 mm

Material

Vanadium Steel

Jaw Opening

25mm

Zemlja podrijetla

Austria

Detalji o proizvodu

Gedore Grip Wrench Locking Pliers

Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.

Možda će vas interesovati
RS PRO Locking Pliers, 178 mm Overall
RSD 2.430Each (bez PDV-a)

RSD 7.766

RSD 7.766 Each (bez PDV-a)

RSD 9.319

RSD 9.319 Each (s PDV-om)

Gedore 5-Piece Locking Pliers, 185 mm Overall

RSD 7.766

RSD 7.766 Each (bez PDV-a)

RSD 9.319

RSD 9.319 Each (s PDV-om)

Gedore 5-Piece Locking Pliers, 185 mm Overall

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Locking Pliers, 178 mm Overall
RSD 2.430Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Gedore

Plier Type

Locking Pliers

Number of Pieces

5

Overall Length

185 mm

Material

Vanadium Steel

Jaw Opening

25mm

Zemlja podrijetla

Austria

Detalji o proizvodu

Gedore Grip Wrench Locking Pliers

Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.

Možda će vas interesovati
RS PRO Locking Pliers, 178 mm Overall
RSD 2.430Each (bez PDV-a)