Tehnička dokumentacija
Tehnički podaci
Brand
GedorePlier Type
Combination Pliers
Cutting Capacity
1.6 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Jaw Length
42mm
Material Cutting Capability
Medium Hard Wire
Zemlja podrijetla
Austria
Detalji o proizvodu
Combination Pliers
Combination pliers manufactured from drop forged, hardened and tempered steel.
Standards
DIN ISO 5746
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
GedorePlier Type
Combination Pliers
Cutting Capacity
1.6 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Jaw Length
42mm
Material Cutting Capability
Medium Hard Wire
Zemlja podrijetla
Austria
Detalji o proizvodu
Combination Pliers
Combination pliers manufactured from drop forged, hardened and tempered steel.
Standards
DIN ISO 5746