Tehnička dokumentacija
Tehnički podaci
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Display Type
LCD
IP Rating
IP65
Additional Functionality
ON/OFF
Series
1250
Display Colour
Black
Panel Depth
80mm
Zemlja podrijetla
Italy
Detalji o proizvodu
Gefran 1250 Series
The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Gefran Series 400, 600, 650, 1000, 1200 & 1250
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
GefranOutput Type
Logic, Relay
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Display Type
LCD
IP Rating
IP65
Additional Functionality
ON/OFF
Series
1250
Display Colour
Black
Panel Depth
80mm
Zemlja podrijetla
Italy
Detalji o proizvodu
Gefran 1250 Series
The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.