Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage

RS kataloški broj:: 862-6587brend: GefranProizvođački broj:: 1250-R-RR0-00000-1-G
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Gefran

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

1250

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

Zemlja podrijetla

Italy

Detalji o proizvodu

Gefran 1250 Series

The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Gefran Series 400, 600, 650, 1000, 1200 & 1250

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 72.336

RSD 72.336 Each (bez PDV-a)

RSD 86.804

RSD 86.804 Each (s PDV-om)

Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage

RSD 72.336

RSD 72.336 Each (bez PDV-a)

RSD 86.804

RSD 86.804 Each (s PDV-om)

Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 72.336
5 - 9RSD 69.700
10 - 24RSD 68.825
25 - 49RSD 67.639
50+RSD 66.134

Tehnička dokumentacija

Tehnički podaci

Brand

Gefran

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

1250

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

Zemlja podrijetla

Italy

Detalji o proizvodu

Gefran 1250 Series

The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Gefran Series 400, 600, 650, 1000, 1200 & 1250