Gefran 1800 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS kataloški broj:: 407-2223robna marka: GefranProizvođački broj:: 1800-RRR000-0001-000
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Ni-Ni-Mo Type - Input) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 → +600 (L-GOST - NiCr-CuNiType - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (JPT100 - RTD 3 Wires - Input) °C, -200 → +850 (PT100 - RTD 3 Wires - Input) °C, -55 → +120 (PTC - Input) °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Series

1800

Additional Functionality

ON/OFF

Range

Gefran 1800

Panel Depth

113mm

Display Colour

Green

Zemlja podrijetla

Italy

Detalji o proizvodu

1800 series temperature controller

Cijena na upit

Gefran 1800 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

Cijena na upit

Gefran 1800 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Ni-Ni-Mo Type - Input) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 → +600 (L-GOST - NiCr-CuNiType - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (JPT100 - RTD 3 Wires - Input) °C, -200 → +850 (PT100 - RTD 3 Wires - Input) °C, -55 → +120 (PTC - Input) °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Series

1800

Additional Functionality

ON/OFF

Range

Gefran 1800

Panel Depth

113mm

Display Colour

Green

Zemlja podrijetla

Italy

Detalji o proizvodu

1800 series temperature controller