Gefran Melt Pressure Sensor, 0bar Min, 100bar Max, Current Output, Melt Pressure Reading

Tehnička dokumentacija
Tehnički podaci
Brand
GefranPressure Reading Type
Melt Pressure
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Liquid
Supply Voltage
10 → 30 V
IP Rating
IP65
Zemlja podrijetla
Italy
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
GefranPressure Reading Type
Melt Pressure
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Liquid
Supply Voltage
10 → 30 V
IP Rating
IP65
Zemlja podrijetla
Italy