Tinytag TGIS-0017 Data Logger, Serial, USB, 1 Input Channel(s)
Tehnička dokumentacija
Tehnički podaci
Brand
GeminiNumber Of Input Channels
1
Model Number
TGIS-0017
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Maximum Temperature Measurement
+70 °C
Power Source
Battery
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
80 x 51 x 34mm
Number Of Readings Per Channel
16000
Includes
Battery
Battery Life
2 yr
Temperature Measurement Resolution
0.1°C
Battery Type
1/2 AA
Alarm
Yes
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Tinytag Plus Intrinsically Safe
A range of temperature and humidity recorders with ATEX accreditation; ideal for use in hazardous areas.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
GeminiNumber Of Input Channels
1
Model Number
TGIS-0017
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Maximum Temperature Measurement
+70 °C
Power Source
Battery
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
80 x 51 x 34mm
Number Of Readings Per Channel
16000
Includes
Battery
Battery Life
2 yr
Temperature Measurement Resolution
0.1°C
Battery Type
1/2 AA
Alarm
Yes
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Tinytag Plus Intrinsically Safe
A range of temperature and humidity recorders with ATEX accreditation; ideal for use in hazardous areas.