Tinytag Plus 2, dual ext temp

RS kataloški broj:: 509-7009robna marka: GeminiProizvođački broj:: TGP-4520-PK
Prikaži sve u Data Loggers

Tehnička dokumentacija

Tehnički podaci

Brand

Gemini

Number Of Input Channels

2

Model Number

TGP-4520

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Type

1/2AA

Alarm

Yes

Temperature Measurement Resolution

0.02°C

Battery Life

1 Year

Dimensions

80 x 59 x 34mm

Number Of Readings Per Channel

32000

Includes

Battery

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Tinytag Plus 2, dual ext temp

Cijena na upit

Tinytag Plus 2, dual ext temp
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Gemini

Number Of Input Channels

2

Model Number

TGP-4520

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Type

1/2AA

Alarm

Yes

Temperature Measurement Resolution

0.02°C

Battery Life

1 Year

Dimensions

80 x 59 x 34mm

Number Of Readings Per Channel

32000

Includes

Battery

Možda će vas zanimati