Tinytag TGU-0017 Data Logger, USB

RS kataloški broj:: 326-5660robna marka: GeminiProizvođački broj:: TGU-0017
brand-logo
Prikaži sve u Data Loggers

Tehnička dokumentacija

Tehnički podaci

Brand

Gemini

Number Of Input Channels

1

Model Number

TGU-0017

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

5 yr

Temperature Measurement Resolution

0.4°C

Battery Type

1/2 AA

Alarm

Yes

Dimensions

72 x 60 x 33mm

Number Of Readings Per Channel

7900

Includes

Battery

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Tinytag TGU-0017 Data Logger, USB

Cijena na upit

Tinytag TGU-0017 Data Logger, USB
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Gemini

Number Of Input Channels

1

Model Number

TGU-0017

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

5 yr

Temperature Measurement Resolution

0.4°C

Battery Type

1/2 AA

Alarm

Yes

Dimensions

72 x 60 x 33mm

Number Of Readings Per Channel

7900

Includes

Battery

Možda će vas zanimati