Tinytag TK-0014 Data Logger, Serial

RS kataloški broj:: 196-7386robna marka: GeminiProizvođački broj:: TK-0014
brand-logo
Prikaži sve u Data Loggers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Gemini

Model Number

TK-0014

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

34 (Dia.) x 54mm

Number Of Readings Per Channel

1800

Includes

AA Battery

Battery Life

5 yr

Temperature Measurement Resolution

0.4°C

Battery Type

1/2 AA

Alarm

Yes

Detalji o proizvodu

Tinytag Tinytalk2 Data Loggers

Tinytag Talk 2s are compact, lightweight, economical loggers housed in a 35mm film canister and data is downloaded to a PC. These loggers are ideal for long term monitoring of a wide range of applications including environmental research, fridge monitoring, building condition monitoring, schools, laboratories and universities.

Supplied with

1/2 AA Lithium battery

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Tinytag TK-0014 Data Logger, Serial

Cijena na upit

Tinytag TK-0014 Data Logger, Serial
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Gemini

Model Number

TK-0014

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

34 (Dia.) x 54mm

Number Of Readings Per Channel

1800

Includes

AA Battery

Battery Life

5 yr

Temperature Measurement Resolution

0.4°C

Battery Type

1/2 AA

Alarm

Yes

Detalji o proizvodu

Tinytag Tinytalk2 Data Loggers

Tinytag Talk 2s are compact, lightweight, economical loggers housed in a 35mm film canister and data is downloaded to a PC. These loggers are ideal for long term monitoring of a wide range of applications including environmental research, fridge monitoring, building condition monitoring, schools, laboratories and universities.

Supplied with

1/2 AA Lithium battery

Možda će vas zanimati