Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading

RS kataloški broj:: 795-4743brend: Gems SensorsProizvođački broj:: 3100B0100S05G000
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

20 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 34.830

RSD 34.830 Each (bez PDV-a)

RSD 41.796

RSD 41.796 Each (s PDV-om)

Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading

RSD 34.830

RSD 34.830 Each (bez PDV-a)

RSD 41.796

RSD 41.796 Each (s PDV-om)

Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

20 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Možda će vas interesovati