Gems Sensors Air Pressure Switch, SPST-NO 5 → 25psi, 42 V dc, BSP 1/4 process connection

RS kataloški broj:: 779-4298robna marka: Gems SensorsProizvođački broj:: PS32-20-4MGS-A-SP
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Minimum Pressure Reading

5psi

Maximum Pressure Reading

25psi

Output Type

SPST-NO

Media Measured

Air

Process Connection

BSP 1/4

Electrical Connection

Spade Terminal

Maximum Current

100 VA

Supply Voltage

42 V dc

Housing Material

Stainless Steel

IP Rating

IP00

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+110°C

Zemlja podrijetla

United States

Detalji o proizvodu

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Gems Sensors Air Pressure Switch, SPST-NO 5 → 25psi, 42 V dc, BSP 1/4 process connection

Cijena na upit

Gems Sensors Air Pressure Switch, SPST-NO 5 → 25psi, 42 V dc, BSP 1/4 process connection
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Minimum Pressure Reading

5psi

Maximum Pressure Reading

25psi

Output Type

SPST-NO

Media Measured

Air

Process Connection

BSP 1/4

Electrical Connection

Spade Terminal

Maximum Current

100 VA

Supply Voltage

42 V dc

Housing Material

Stainless Steel

IP Rating

IP00

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+110°C

Zemlja podrijetla

United States

Detalji o proizvodu

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Možda će vas interesovati