Tehnička dokumentacija
Tehnički podaci
Brand
Georg FischerFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
25mm
Thread Standard
R
Thread Size
1in
Thread Standard 2
Cement
Thread Size 2
25mm
Length
54mm
Zemlja podrijetla
Italy
Detalji o proizvodu
Transition sleeve nipple
Adaptor socket nipple PVC-U with solvent cement spigot/socket reducing metric and taper male thread R. Suitable for use in the ship building, microelectronics, water treatment and chemical process industries.
Standards
ISO, BS, ASTM, JIS
€ 19,42
€ 9,71 Each (In a Pack of 2) (bez PDV-a)
€ 22,72
€ 11,361 Each (In a Pack of 2) (s PDV-om)
2
€ 19,42
€ 9,71 Each (In a Pack of 2) (bez PDV-a)
€ 22,72
€ 11,361 Each (In a Pack of 2) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
2
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Georg FischerFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
25mm
Thread Standard
R
Thread Size
1in
Thread Standard 2
Cement
Thread Size 2
25mm
Length
54mm
Zemlja podrijetla
Italy
Detalji o proizvodu
Transition sleeve nipple
Adaptor socket nipple PVC-U with solvent cement spigot/socket reducing metric and taper male thread R. Suitable for use in the ship building, microelectronics, water treatment and chemical process industries.
Standards
ISO, BS, ASTM, JIS