Tehnička dokumentacija
Tehnički podaci
Brand
GlenairSeal Type
Flange
Shell Size
18
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
35mm
Diameter
27mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Italy
Detalji o proizvodu
Seals for Commital panel plugs and sockets
Low Halogen (Black) Mil-C-5015 Bayonet Lock
KM 79,21
KM 7,921 Each (In a Bag of 10) (bez PDV-a)
KM 92,68
KM 9,268 Each (In a Bag of 10) (s PDV-om)
10
KM 79,21
KM 7,921 Each (In a Bag of 10) (bez PDV-a)
KM 92,68
KM 9,268 Each (In a Bag of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
GlenairSeal Type
Flange
Shell Size
18
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
35mm
Diameter
27mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Italy
Detalji o proizvodu