Machinable Glass Ceramic Rod, 300mm L, 20mm Diameter

Tehnička dokumentacija
Tehnički podaci
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Rod
Length
300mm
Rod Diameter
20mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Detalji o proizvodu
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
KM 805,32
KM 805,32 Each (bez PDV-a)
KM 942,22
KM 942,22 Each (s PDV-om)
1
KM 805,32
KM 805,32 Each (bez PDV-a)
KM 942,22
KM 942,22 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 2 | KM 805,32 |
3 - 9 | KM 759,65 |
10 - 29 | KM 749,15 |
30+ | KM 708,66 |
Tehnička dokumentacija
Tehnički podaci
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Rod
Length
300mm
Rod Diameter
20mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Detalji o proizvodu
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.