Gossen Metrawatt METRAHit EBASE Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS kataloški broj:: 487-876robna marka: Gossen MetrawattProizvođački broj:: M251A
brand-logo
Prikaži sve u Multimeters

Tehnička dokumentacija

Tehnički podaci

Multimeter Type

Handheld

Model Number p

METRAHit EBASE

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Temperature Measurement

+1372°C

Absolute Maximum Capacitance Measurement

600µF

Maximum Frequency

100kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10pF

Maximum Operating Temperature

+40°C

Best AC Current Accuracy

±0.1% + 5 Digits

Dimensions

200 x 87 x 45mm

Best Temperature Measurement Accuracy

±1% + 5 Digits

Best AC Voltage Accuracy

±0.05% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

350g

Best DC Current Accuracy

±0.1% + 5 Digits

Width

87mm

Length

200mm

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Best Resistance Measurement Accuracy

±5% + 10 Digits

Best DC Voltage Accuracy

±0.05% + 5 Digits

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Gossen Metrawatt METRAHit EBASE Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Cijena na upit

Gossen Metrawatt METRAHit EBASE Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Multimeter Type

Handheld

Model Number p

METRAHit EBASE

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Temperature Measurement

+1372°C

Absolute Maximum Capacitance Measurement

600µF

Maximum Frequency

100kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10pF

Maximum Operating Temperature

+40°C

Best AC Current Accuracy

±0.1% + 5 Digits

Dimensions

200 x 87 x 45mm

Best Temperature Measurement Accuracy

±1% + 5 Digits

Best AC Voltage Accuracy

±0.05% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

350g

Best DC Current Accuracy

±0.1% + 5 Digits

Width

87mm

Length

200mm

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Best Resistance Measurement Accuracy

±5% + 10 Digits

Best DC Voltage Accuracy

±0.05% + 5 Digits

Zemlja podrijetla

Germany