Grayhill 12 Key ABS, Cycolac FR15 Keypad

RS kataloški broj:: 877-8603brend: GrayhillProizvođački broj:: 96AB2-152-RS
brand-logo
Prikaži sve u Keypads

Tehnička dokumentacija

Tehnički podaci

Keypad Layout

3 x 4

Membrane Operation

Yes

Number Of Keys

12

Keypad Output

Matrix

Case Material

ABS, Cycolac FR15

Case Colour

Black

Mechanical Life Per Key

1000000Operations

Contact Material

Phosphor Bronze

Actuator Colour

White

Actuator Material

Silicone Rubber

Depth Behind Panel

5.1mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Voltage Rating

12V dc

Zemlja podrijetla

United States

Detalji o proizvodu

Grayhill 96 Series Standard Keypad, Conductive Rubber

The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.

You may be interested in
Grayhill 12 Key ABS, Cycolac FR15 Keypad
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Grayhill 12 Key ABS, Cycolac FR15 Keypad

Cena na upit

Grayhill 12 Key ABS, Cycolac FR15 Keypad
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
Grayhill 12 Key ABS, Cycolac FR15 Keypad
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Keypad Layout

3 x 4

Membrane Operation

Yes

Number Of Keys

12

Keypad Output

Matrix

Case Material

ABS, Cycolac FR15

Case Colour

Black

Mechanical Life Per Key

1000000Operations

Contact Material

Phosphor Bronze

Actuator Colour

White

Actuator Material

Silicone Rubber

Depth Behind Panel

5.1mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Voltage Rating

12V dc

Zemlja podrijetla

United States

Detalji o proizvodu

Grayhill 96 Series Standard Keypad, Conductive Rubber

The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.

You may be interested in
Grayhill 12 Key ABS, Cycolac FR15 Keypad
Cena na upitEach (bez PDV-a)