Greenlee Punch and Die Tool, 20.0mm, Circular, Hand Operation

RS kataloški broj:: 477-8779robna marka: GreenleeProizvođački broj:: 50124790
brand-logo
Prikaži sve u Punch & Die Kits

Tehnička dokumentacija

Tehnički podaci

Cutting Capacity

Mild Steel: 3 mm; Stainless Steel: 1.5 mm

Hole Shape

Circular

Hole Size

20.0mm

Operation

Hand

Zemlja podrijetla

Germany

Detalji o proizvodu

Special Size Hole Punches

Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)

Možda će vas interesovati

KM 96,23

KM 96,23 Each (bez PDV-a)

KM 112,59

KM 112,59 Each (s PDV-om)

Greenlee Punch and Die Tool, 20.0mm, Circular, Hand Operation

KM 96,23

KM 96,23 Each (bez PDV-a)

KM 112,59

KM 112,59 Each (s PDV-om)

Greenlee Punch and Die Tool, 20.0mm, Circular, Hand Operation

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Cutting Capacity

Mild Steel: 3 mm; Stainless Steel: 1.5 mm

Hole Shape

Circular

Hole Size

20.0mm

Operation

Hand

Zemlja podrijetla

Germany

Detalji o proizvodu

Special Size Hole Punches

Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)

Možda će vas interesovati