Hager RCBO, 16A Current Rating, 1P+N Poles, 10mA Trip Sensitivity, Type AC

RS kataloški broj:: 602-215robna marka: HagerProizvođački broj:: ACC816F
brand-logo
Prikaži sve u RCBOs

Tehnička dokumentacija

Tehnički podaci

Brand

Hager

Current Rating

16A

Number of Poles

1P+N

Circuit Breaker Type

RCBO

Trip Sensitivity

10mA

Series

ACC

Tripping Characteristics

Type AC

Zemlja podrijetla

France

KM 1.083,34

KM 1.083,34 Each (bez PDV-a)

KM 1.267,51

KM 1.267,51 Each (s PDV-om)

Hager RCBO, 16A Current Rating, 1P+N Poles, 10mA Trip Sensitivity, Type AC

KM 1.083,34

KM 1.083,34 Each (bez PDV-a)

KM 1.267,51

KM 1.267,51 Each (s PDV-om)

Hager RCBO, 16A Current Rating, 1P+N Poles, 10mA Trip Sensitivity, Type AC

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Hager

Current Rating

16A

Number of Poles

1P+N

Circuit Breaker Type

RCBO

Trip Sensitivity

10mA

Series

ACC

Tripping Characteristics

Type AC

Zemlja podrijetla

France