Hager RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type F

RS kataloški broj:: 602-225brend: HagerProizvođački broj:: ADF716F
brand-logo
Prikaži sve u RCBOs

Tehnička dokumentacija

Tehnički podaci

Brand

Hager

Current Rating

16A

Number of Poles

1P+N

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

ADF

Tripping Characteristics

Type F

Zemlja podrijetla

France

RSD 58.626

RSD 58.626 Each (bez PDV-a)

RSD 70.352

RSD 70.352 Each (s PDV-om)

Hager RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type F

RSD 58.626

RSD 58.626 Each (bez PDV-a)

RSD 70.352

RSD 70.352 Each (s PDV-om)

Hager RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type F

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Hager

Current Rating

16A

Number of Poles

1P+N

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

ADF

Tripping Characteristics

Type F

Zemlja podrijetla

France