Hama Black Lycra Memory Foam, Polyurethane Elastomer (PU) Wrist Rest 493 x 70 x 22mm 22mm Height

RS kataloški broj:: 143-8950robna marka: HamaProizvođački broj:: 54775
brand-logo
Prikaži sve u Mouse Pads & Wrist Rests

Tehnička dokumentacija

Tehnički podaci

Brand

HAMA

Type

Wrist Rest

Material

Lycra Memory Foam, Polyurethane Elastomer (PU)

Colour

Black

Dimensions

493 x 70 x 22mm

Height

22mm

Length

493mm

Width

70mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Hama Ergonomic Keyboard Wrist Rest

The Hama Ergonomic keyboard wrist rest for conformability working at your workplace. The Memory foam adapts to fit the shape of your wrist during use perfectly to prevent wrist pain

Možda će vas interesovati
Fellowes Grey Gel Wrist Rest 470 x 70 x 16mm 16mm Height
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 114,81

KM 114,81 Each (bez PDV-a)

KM 134,33

KM 134,33 Each (s PDV-om)

Hama Black Lycra Memory Foam, Polyurethane Elastomer (PU) Wrist Rest 493 x 70 x 22mm 22mm Height

KM 114,81

KM 114,81 Each (bez PDV-a)

KM 134,33

KM 134,33 Each (s PDV-om)

Hama Black Lycra Memory Foam, Polyurethane Elastomer (PU) Wrist Rest 493 x 70 x 22mm 22mm Height
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Fellowes Grey Gel Wrist Rest 470 x 70 x 16mm 16mm Height
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

HAMA

Type

Wrist Rest

Material

Lycra Memory Foam, Polyurethane Elastomer (PU)

Colour

Black

Dimensions

493 x 70 x 22mm

Height

22mm

Length

493mm

Width

70mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Hama Ergonomic Keyboard Wrist Rest

The Hama Ergonomic keyboard wrist rest for conformability working at your workplace. The Memory foam adapts to fit the shape of your wrist during use perfectly to prevent wrist pain

Možda će vas interesovati
Fellowes Grey Gel Wrist Rest 470 x 70 x 16mm 16mm Height
Cijena na upitEach (bez PDV-a)