Hammond 1456 Series Beige, Blue Aluminium Desktop Enclosure, 254 x 152 x 102mm
Tehnička dokumentacija
Tehnički podaci
Proizvođač
HammondBody Material
Aluminium
External Length
254 mm
External Height
102 mm
External Width
152 mm
External Dimensions
254 x 152 x 102mm
Boja
Beige, Blue
Series
1456
Zemlja podrijetla
Canada
Detalji o proizvodu
Hammond 1456 Series Sloped Consoles
Aluminium enclosures are very popular in household and office environments. Application includes switches, knobs or various electrical components.For your convenience you can choose between metal or plastic enclosures.
What is the difference between metal and plastic enclosures?
If you are looking for one that is weather resistant, aluminium would be your best bet. Why? Plastic enclosures tend to deform in difficult weather conditions. Of course aluminium enclosures would be dearer, however it will benefit you in long run because plastic enclosures are termed as short lived.
The 1456 sloped consoles from Hammond are aluminium enclosures with a textured blue case and a choice of contempra grey or black top panels. They come with self-adhesive rubber feet and the required mounting hardware.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
HammondBody Material
Aluminium
External Length
254 mm
External Height
102 mm
External Width
152 mm
External Dimensions
254 x 152 x 102mm
Boja
Beige, Blue
Series
1456
Zemlja podrijetla
Canada
Detalji o proizvodu
Hammond 1456 Series Sloped Consoles
Aluminium enclosures are very popular in household and office environments. Application includes switches, knobs or various electrical components.For your convenience you can choose between metal or plastic enclosures.
What is the difference between metal and plastic enclosures?
If you are looking for one that is weather resistant, aluminium would be your best bet. Why? Plastic enclosures tend to deform in difficult weather conditions. Of course aluminium enclosures would be dearer, however it will benefit you in long run because plastic enclosures are termed as short lived.
The 1456 sloped consoles from Hammond are aluminium enclosures with a textured blue case and a choice of contempra grey or black top panels. They come with self-adhesive rubber feet and the required mounting hardware.