Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 187.5 x 119.5 x 52mm

RS kataloški broj:: 528-7268robna marka: HammondProizvođački broj:: 1590DBK
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

187.5 mm

External Height

52 mm

External Width

119.5 mm

External Dimensions

187.5 x 119.5 x 52mm

IP Rating

IP54

Range

1590

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

501g

Transparent Door

No

RAL Code

RAL 9005

Explosion Proof

No

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

KM 91,63

KM 91,63 Each (bez PDV-a)

KM 107,21

KM 107,21 Each (s PDV-om)

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 187.5 x 119.5 x 52mm

KM 91,63

KM 91,63 Each (bez PDV-a)

KM 107,21

KM 107,21 Each (s PDV-om)

Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 187.5 x 119.5 x 52mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

187.5 mm

External Height

52 mm

External Width

119.5 mm

External Dimensions

187.5 x 119.5 x 52mm

IP Rating

IP54

Range

1590

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

Weight

501g

Transparent Door

No

RAL Code

RAL 9005

Explosion Proof

No

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.