Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 188 x 120 x 82mm

RS kataloški broj:: 343-9940brend: HammondProizvođački broj:: 26357PSLADistrelec broj artikla: 15005582
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

188 mm

External Height

82 mm

External Width

120 mm

External Dimensions

188 x 120 x 82mm

Range

Eddystone

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

Eddystone

Number of Knockouts

0

Weight

640g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Detalji o proizvodu

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.

RSD 4.832

RSD 4.832 Each (bez PDV-a)

RSD 5.799

RSD 5.799 Each (s PDV-om)

Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 188 x 120 x 82mm

RSD 4.832

RSD 4.832 Each (bez PDV-a)

RSD 5.799

RSD 5.799 Each (s PDV-om)

Hammond Eddystone Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 188 x 120 x 82mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

188 mm

External Height

82 mm

External Width

120 mm

External Dimensions

188 x 120 x 82mm

Range

Eddystone

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

Eddystone

Number of Knockouts

0

Weight

640g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9006

Detalji o proizvodu

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.