Tehnička dokumentacija
Tehnički podaci
Brand
HammondBody Material
Aluminium, Steel
External Length
193 mm
External Width
159 mm
External Height
58 mm
External Dimensions
193 x 159 x 58mm
Sloped Front
Yes
Colour
Grey
Series
515
Zemlja podrijetla
Canada
Detalji o proizvodu
30 Degree Steel Aluminium Sloped Console
Supplied with
4 self adhesive rubber feet.

KM 96,69
KM 96,69 Each (bez PDV-a)
KM 113,13
KM 113,13 Each (s PDV-om)
1
KM 96,69
KM 96,69 Each (bez PDV-a)
KM 113,13
KM 113,13 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija
Tehnički podaci
Brand
HammondBody Material
Aluminium, Steel
External Length
193 mm
External Width
159 mm
External Height
58 mm
External Dimensions
193 x 159 x 58mm
Sloped Front
Yes
Colour
Grey
Series
515
Zemlja podrijetla
Canada
Detalji o proizvodu
30 Degree Steel Aluminium Sloped Console
Supplied with
4 self adhesive rubber feet.
