Hank Zinc plated & clear Passivated Steel Rivet Bush, M5

Tehnička dokumentacija
Tehnički podaci
Brand
HankThread Size
M5
Fixing Hole Diameter
7.95mm
Body Outside Diameter
11.1mm
Body Depth
3.8mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
1.4mm
Thickness of Material Minimum
1.1mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Hank® Rivet Bushes
Clinchnuts & Thread Inserts
€ 55,42
€ 55,42 1 Bag of 100 (bez PDV-a)
€ 64,84
€ 64,84 1 Bag of 100 (s PDV-om)
1
€ 55,42
€ 55,42 1 Bag of 100 (bez PDV-a)
€ 64,84
€ 64,84 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
HankThread Size
M5
Fixing Hole Diameter
7.95mm
Body Outside Diameter
11.1mm
Body Depth
3.8mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
1.4mm
Thickness of Material Minimum
1.1mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu