Hanna Instruments CHECKTEMP 4 Handheld Digital Thermometer for Food Industry Use, 1 Input(s), +220°C Max, ±0.3 °C

RS kataloški broj:: 454-6904robna marka: Hanna InstrumentsProizvođački broj:: HI151-00
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Absolute Maximum Temperature Measurement

+220°C

Model Number

CHECKTEMP 4

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

165mm

Width

50mm

Height

20mm

Dimensions

165 x 50 x 20mm

Temperature Scale

Centigrade

Weight

100g

Battery Type

CR2032

Zemlja podrijetla

Mauritius

Detalji o proizvodu

Checktemp4 HACCP folding thermometer

Standards

  HACCP

Handheld Pocket Temperature Indicators

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Hanna Instruments CHECKTEMP 4 Handheld Digital Thermometer for Food Industry Use, 1 Input(s), +220°C Max, ±0.3 °C

Cijena na upit

Hanna Instruments CHECKTEMP 4 Handheld Digital Thermometer for Food Industry Use, 1 Input(s), +220°C Max, ±0.3 °C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Absolute Maximum Temperature Measurement

+220°C

Model Number

CHECKTEMP 4

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

165mm

Width

50mm

Height

20mm

Dimensions

165 x 50 x 20mm

Temperature Scale

Centigrade

Weight

100g

Battery Type

CR2032

Zemlja podrijetla

Mauritius

Detalji o proizvodu

Checktemp4 HACCP folding thermometer

Standards

  HACCP

Handheld Pocket Temperature Indicators