HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m

RS kataloški broj:: 234-5798robna marka: HARTINGProizvođački broj:: 08914090107A0Distrelec broj artikla: 30247561
brand-logo
Prikaži sve u EV Charging Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Harting

EV Charging Cable Type

Type 2 to Type 2

Cable Length

5m

Current Rating

32 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP44

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Saznajte više ...)

Yes

Power Rating

7.4kW

Maximum Operating Temperature Range

+50°C

Minimum Operating Temperature

-30°C

Standards Met

IEC 62196-2, IEC 62893

Zemlja podrijetla

Romania

Možda će vas zanimati

Cijena na upit

Each (In a Box of 2) (bez PDV-a)

HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m

Cijena na upit

Each (In a Box of 2) (bez PDV-a)

HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Harting

EV Charging Cable Type

Type 2 to Type 2

Cable Length

5m

Current Rating

32 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP44

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Saznajte više ...)

Yes

Power Rating

7.4kW

Maximum Operating Temperature Range

+50°C

Minimum Operating Temperature

-30°C

Standards Met

IEC 62196-2, IEC 62893

Zemlja podrijetla

Romania

Možda će vas zanimati