Tehnička dokumentacija
Tehnički podaci
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
IDT
Row Loading
a/b
Type
B
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Cable Mount
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Detalji o proizvodu
Edge Connectors with Mounting Flange (Indirect)
Cijena na upit
Proizvodno pakovanje (kutija)
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kutija)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
IDT
Row Loading
a/b
Type
B
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Cable Mount
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Detalji o proizvodu