Tehnička dokumentacija
Tehnički podaci
Brand
HartingNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C1
Current Rating
2A
Zemlja podrijetla
Germany
Detalji o proizvodu
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
RSD 14.762
RSD 738 komad (isporučivo u vrećici) (bez PDV-a)
RSD 17.714
RSD 886 komad (isporučivo u vrećici) (s PDV-om)
Proizvodno pakovanje (kesa)
20
RSD 14.762
RSD 738 komad (isporučivo u vrećici) (bez PDV-a)
RSD 17.714
RSD 886 komad (isporučivo u vrećici) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kesa)
20
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
HartingNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C1
Current Rating
2A
Zemlja podrijetla
Germany
Detalji o proizvodu
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.