Tehnička dokumentacija
Tehnički podaci
Brand
HartingNumber Of Contacts
48
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Wire Wrap
Row Loading
z/b/d
Type
F
Pitch
5.08mm
Class Rating
C1
Current Rating
6A
Contact Material
Copper Alloy
Series
09 06
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
125 V ac
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced Thermoplastic
Zemlja podrijetla
Romania
Detalji o proizvodu
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
HartingNumber Of Contacts
48
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Wire Wrap
Row Loading
z/b/d
Type
F
Pitch
5.08mm
Class Rating
C1
Current Rating
6A
Contact Material
Copper Alloy
Series
09 06
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
125 V ac
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced Thermoplastic
Zemlja podrijetla
Romania
Detalji o proizvodu
Harting DIN 41612 Type F Backplane Power Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.