Tehnička dokumentacija
Tehnički podaci
Brand
HartingAccessory Type
Module Clamp
Gender
Female
Size
10B
Range
Han Module Clamp
Series
Han-Modular
For Use With
Industrial Connectors
Zemlja podrijetla
Germany
Detalji o proizvodu
Han Modular Single Module Clamps
A range of single modular clamps with strain relief, suitable for use with singular modules within the Han-Modular® range of heavy duty connectors.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
KM 12,52
KM 12,52 Each (bez PDV-a)
KM 14,65
KM 14,65 Each (s PDV-om)
1
KM 12,52
KM 12,52 Each (bez PDV-a)
KM 14,65
KM 14,65 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 12,52 |
10+ | KM 12,32 |
Tehnička dokumentacija
Tehnički podaci
Brand
HartingAccessory Type
Module Clamp
Gender
Female
Size
10B
Range
Han Module Clamp
Series
Han-Modular
For Use With
Industrial Connectors
Zemlja podrijetla
Germany
Detalji o proizvodu
Han Modular Single Module Clamps
A range of single modular clamps with strain relief, suitable for use with singular modules within the Han-Modular® range of heavy duty connectors.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.