HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power

RS kataloški broj:: 741-7739robna marka: HARTINGProizvođački broj:: 09150006403
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Harting

Series

Han D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han D GoldTec

Current Rating

10A

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.5mm²

Gender

Female

Termination Method

Crimp

Zemlja podrijetla

Germany

Detalji o proizvodu

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

€ 144,00

€ 2,88 komadno (u pakiranju od 50) (bez PDV-a)

€ 180,00

€ 3,60 komadno (u pakiranju od 50) (s PDV-om)

HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power

€ 144,00

€ 2,88 komadno (u pakiranju od 50) (bez PDV-a)

€ 180,00

€ 3,60 komadno (u pakiranju od 50) (s PDV-om)

HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Harting

Series

Han D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han D GoldTec

Current Rating

10A

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.5mm²

Gender

Female

Termination Method

Crimp

Zemlja podrijetla

Germany

Detalji o proizvodu

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier