Tehnička dokumentacija
Tehnički podaci
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Han D GoldTec Industrial Connector
Range
Han D GoldTec
Voltage Rating
250 V
Current Rating
10A
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
0.75mm²
Gender
Female
Termination Method
Crimp
Zemlja podrijetla
Germany
Detalji o proizvodu
Han® GoldTec Contacts
This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.
RSD 31.744
RSD 317,443 komad (u vrečici od 100) (bez PDV-a)
RSD 38.093
RSD 380,932 komad (u vrečici od 100) (s PDV-om)
100
RSD 31.744
RSD 317,443 komad (u vrečici od 100) (bez PDV-a)
RSD 38.093
RSD 380,932 komad (u vrečici od 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po kesa |
---|---|---|
100 - 900 | RSD 317,443 | RSD 31.744 |
1000+ | RSD 313,524 | RSD 31.352 |
Tehnička dokumentacija
Tehnički podaci
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
For Use With
Han D GoldTec Industrial Connector
Range
Han D GoldTec
Voltage Rating
250 V
Current Rating
10A
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
0.75mm²
Gender
Female
Termination Method
Crimp
Zemlja podrijetla
Germany
Detalji o proizvodu
Han® GoldTec Contacts
This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.