HARTING Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

RS kataloški broj:: 693-7680robna marka: HARTINGProizvođački broj:: 09180647001
brand-logo
Prikaži sve u Ribbon Cable

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

80.94 mm

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

45.9pF/m

Detalji o proizvodu

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Možda će vas zanimati
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 317,961 kutija od 30 metara (bez PDV-a)

€ 424,29

€ 424,29 1 Reel of 30 Metres (bez PDV-a)

€ 530,36

€ 530,36 1 Reel of 30 Metres (s PDV-om)

HARTING Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

€ 424,29

€ 424,29 1 Reel of 30 Metres (bez PDV-a)

€ 530,36

€ 530,36 1 Reel of 30 Metres (s PDV-om)

HARTING Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 317,961 kutija od 30 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

80.94 mm

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Capacitance

45.9pF/m

Detalji o proizvodu

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Možda će vas zanimati
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 317,961 kutija od 30 metara (bez PDV-a)