Tehnička dokumentacija
Tehnički podaci
Brand
HartingPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
Panel Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Grey
Gender
Female
Termination Method
Screw
Detalji o proizvodu
Harting Han-Port® International Plug Sockets
Han-Port® plug sockets for use in different countries. Please refer to data table for details.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
RSD 20.235
RSD 20.235 Each (bez PDV-a)
RSD 24.282
RSD 24.282 Each (s PDV-om)
1
RSD 20.235
RSD 20.235 Each (bez PDV-a)
RSD 24.282
RSD 24.282 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
HartingPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
Panel Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Grey
Gender
Female
Termination Method
Screw
Detalji o proizvodu
Harting Han-Port® International Plug Sockets
Han-Port® plug sockets for use in different countries. Please refer to data table for details.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.