Tehnička dokumentacija
Tehnički podaci
Brand
HartingEV Car Charging Connector Type
Type 2
Gender
Socket
Current Rating
32A
Power Rating
22kW
Voltage Rating
480 V ac
IP Rating
IP44
Zemlja podrijetla
Germany
Cijena na upit
Each (In a Box of 12) (bez PDV-a)
HARTING, Type 2 Charging Inlet Socket, 32A 480 V ac
12
Cijena na upit
Each (In a Box of 12) (bez PDV-a)
HARTING, Type 2 Charging Inlet Socket, 32A 480 V ac
Informacije o stanju skladišta trenutno nisu dostupne.
12
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
HartingEV Car Charging Connector Type
Type 2
Gender
Socket
Current Rating
32A
Power Rating
22kW
Voltage Rating
480 V ac
IP Rating
IP44
Zemlja podrijetla
Germany