Tehnička dokumentacija
Tehnički podaci
Brand
HartmannMounting Type
Surface Mount
Output Coding
Hexadecimal
Terminal Type
Through Hole
Number of Switch Positions
16
Number of Contacts
6
Contact Current Rating
100 mA @ 42 V
Voltage Rating
42V
Height
7mm
Width
7mm
Depth
2.5mm
Detalji o proizvodu
Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series
Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.
PCB Mounting
RSD 4.226
RSD 845,208 komadno (u pakovanju od 5) (bez PDV-a)
RSD 5.071
RSD 1.014,25 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 4.226
RSD 845,208 komadno (u pakovanju od 5) (bez PDV-a)
RSD 5.071
RSD 1.014,25 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
HartmannMounting Type
Surface Mount
Output Coding
Hexadecimal
Terminal Type
Through Hole
Number of Switch Positions
16
Number of Contacts
6
Contact Current Rating
100 mA @ 42 V
Voltage Rating
42V
Height
7mm
Width
7mm
Depth
2.5mm
Detalji o proizvodu
Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series
Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.
